You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PJ16148RT - 

Plastic Enclosure, With Raised Lid, Solid Cover, Junction Box, Polyester (PET), 454 mm, 406 mm

PJ16148RT - Plastic Enclosure, With Raised Lid, Solid Cover, Junction Box, Polyester (PET), 454 mm, 406 mm
PJ16148RT - Plastic Enclosure, With Raised Lid, Solid Cover, Junction Box, Polyester (PET), 454 mm, 406 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
PJ16148RT
Newark Part No.:
50H5071
Technical Datasheet:
PJ16148RT   Datasheet
See all Technical Docs

Product Information

:
Junction Box
:
Polyester (PET)
:
454mm
:
406mm
:
254mm
:
IP66
:
Grey
:
NEMA 1, 2, 3, 4, 4X, 12, 13
:
17.87"
:
15.99"
:
10"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PJ16148RT is a polyester Junction Box with raised lid solid cover. It is designed for use as instrument enclosures, electric, hydraulic or pneu­matic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet. It is ideal in applications with high temperatures or highly corrosive environments. The threaded brass inserts are provided for optional inner panel or terminal kit mounting. Stainless steel mounting brackets and hardware are provided for mounting to the rear of the enclosure. The device moulded fibreglass polyester enclosure with matching cover is easily punched, cut or drilled.
  • NEMA-1, 2, 3, 4, 4X, 12, 13 Protection rating
  • Enhanced UV inhibitors protect against outdoor weathering
  • Stainless steel draw type twist latch door fasteners
  • Door fasteners include a provision for padlocking
  • Door is supported with a continuous stainless steel hinge
  • Captive oil resistant gasket provides a positive seal
  • Threaded brass inserts are provided for mounting feet to the rear of the enclosure
  • Impact index of 6.78J (5ft/lb)
  • -40 to 130°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$150.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $150.82
 
5+ $140.77
 
10+ $138.26
 
25+ $135.75
 
50+ $133.73
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note