Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1597D9MPH
Newark Part No.81AK1508
Product Range1597DM Series
Technical Datasheet
118 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $3.470 |
| 25+ | $3.170 |
| 50+ | $2.960 |
| 100+ | $2.770 |
| 250+ | $2.530 |
| 500+ | $2.360 |
| 1000+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597D9MPH
Newark Part No.81AK1508
Product Range1597DM Series
Technical Datasheet
Cover TypeTop Cover
Cover MaterialPolycarbonate, ABS
Cover ColorGray
For Use WithHammond 1597DM Series DIN 9 Enclosures
External Depth - Metric155mm
External Width - Metric42mm
External Height - Metric2mm
External Depth - Imperial6.11"
External Width - Imperial1.65"
External Height - Imperial0.08"
Product Range1597DM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Top Cover
Cover Color
Gray
External Depth - Metric
155mm
External Height - Metric
2mm
External Width - Imperial
1.65"
Product Range
1597DM Series
Cover Material
Polycarbonate, ABS
For Use With
Hammond 1597DM Series DIN 9 Enclosures
External Width - Metric
42mm
External Depth - Imperial
6.11"
External Height - Imperial
0.08"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate