You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1591XXESFLBK - 

Plastic Enclosure, Multipurpose, ABS, 193.41 mm, 113.41 mm, 61 mm, IP54

1591XXESFLBK - Plastic Enclosure, Multipurpose, ABS, 193.41 mm, 113.41 mm, 61 mm, IP54

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591XXESFLBK
Newark Part No.:
51R4148
Product Range
1591XX S Series
Technical Datasheet:
1591XXESFLBK   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
193.41mm
:
113.41mm
:
61mm
:
IP54
:
Black
:
-
:
7.6"
:
4.5"
:
2.4"
:
1591XX S Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1591XXESFLBK is a multi-purpose Enclosure made of economical version plastic with flanged lid. It is ideally suited for mounting horizontal printed circuit boards. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The flanged lid is perfect for wall or shelf mounting and enclosure security.
  • Lid and box both contain - moulded in PC board standoffs
  • Lid is secured with black self-tapping #4 x 0.5" Philips screws

Applications

Industrial

Contents

Box and Lid.

Alternatives for 1591XXESFLBK

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$8.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.78
 
5+ $8.51
 
10+ $8.08
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note