Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $130.610 |
| 5+ | $121.260 |
| 10+ | $116.620 |
| 25+ | $112.970 |
| 50+ | $108.720 |
| 100+ | $108.590 |
Price for:Each
Minimum: 1
Multiple: 1
$130.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1580H7A1X
Newark Part No.92C7991
Product Range1580X Series
No. of Outlets7Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric344mm
External Width - Metric89mm
Cable Length - Metric1.83m
Length - Imperial13.5"
External Width - Imperial3.5"
Cable Length - Imperial6ft
Product Range1580X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outlets
7Outlets
Current Rating
15A
External Width - Metric
89mm
Length - Imperial
13.5"
Cable Length - Imperial
6ft
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
125V
Length - Metric
344mm
Cable Length - Metric
1.83m
External Width - Imperial
3.5"
Product Range
1580X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate