1455T2202BK

Enclosure, 1455 Series, Extruded With Metal End Panels, Instrument, 51.5 mm, 165 mm, 220 mm RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.
HAMMOND 1455T2202BK
ManufacturerHAMMOND
Manufacturer Part No1455T2202BK
Newark Part No.74M5966
Product Range1455
53 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$49.730
5+$48.880
10+$48.030
25+$47.190
50+$46.550
100+$45.070
250+$43.800
Price for:Each
Minimum: 1
Multiple: 1
$49.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerHAMMOND
Manufacturer Part No1455T2202BK
Newark Part No.74M5966
Product Range1455
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric51.5mm
External Width - Metric165mm
External Depth - Metric220mm
IP RatingIP54
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.03"
External Width - Imperial6.5"
External Depth - Imperial8.66"
Product Range1455
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes

Technical Specifications

Enclosure Type

Small

External Height - Metric

51.5mm

External Depth - Metric

220mm

IP Rating

IP54

NEMA Rating

-

External Width - Imperial

6.5"

Product Range

1455

Configurable

Yes

Enclosure Material

Extruded Aluminium

External Width - Metric

165mm

IP Rating

IP54

Body Color

Black

External Height - Imperial

2.03"

External Depth - Imperial

8.66"

SVHC

No SVHC (25-Jun-2025)

Associated Products

4 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65