Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.610 |
| 5+ | $10.040 |
| 10+ | $9.020 |
| 25+ | $8.430 |
| 50+ | $7.930 |
| 100+ | $7.420 |
| 250+ | $7.020 |
Price for:Each
Minimum: 1
Multiple: 1
$11.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-16
Newark Part No.94F837
Technical Datasheet
Cover TypeBottom Cover
Accessory TypeBottom Cover
Cover MaterialSteel
Cover ColorGray
For Use With1441 Series Steel Chassis
External Depth - Metric152.4mm
External Width - Metric254mm
External Height - Metric0.91mm
External Depth - Imperial6"
External Width - Imperial10"
External Height - Imperial0.036"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Bottom Cover
Cover Material
Steel
For Use With
1441 Series Steel Chassis
External Width - Metric
254mm
External Depth - Imperial
6"
External Height - Imperial
0.036"
SVHC
No SVHC (25-Jun-2025)
Accessory Type
Bottom Cover
Cover Color
Gray
External Depth - Metric
152.4mm
External Height - Metric
0.91mm
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate