You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1427CG9 - 

Cable Gland, 3.556 mm, 8.128 mm, Nylon (Polyamide), Black

1427CG9 - Cable Gland, 3.556 mm, 8.128 mm, Nylon (Polyamide), Black
1427CG9 - Cable Gland, 3.556 mm, 8.128 mm, Nylon (Polyamide), Black
1427CG9 - Cable Gland, 3.556 mm, 8.128 mm, Nylon (Polyamide), Black
1427CG9 - Cable Gland, 3.556 mm, 8.128 mm, Nylon (Polyamide), Black

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1427CG9
Newark Part No.:
24B6412
Technical Datasheet:
1427CG9   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
3.556mm
:
8.128mm
:
Nylon (Polyamide)
:
Black
:
IP68, NEMA 4
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1427CG9 is a black liquid-tight strain relief Cordgrip made of nylon, used where cable is entering or leaving an enclosure and accepts a wide range of cable diameters due to large opening and highly flexible strain relief elements, together with a TPE sealing ring. The strain relief elements tighten in a circular sequence on the sealing ring to give outstanding strain relief without twisting or damaging the cable.
  • Suitable for NEMA type 4 applications-protection to IP68

Applications

Safety, Power Management, Maintenance & Repair, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

73 In stock

73 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/5/19

$6.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note