You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GW INSTEK PEL-2030A

DC Electronic Load, PEL-2000A Series, 250 W, Programmable, 1 V, 80 V, 40 A

GW INSTEK PEL-2030A
×

The actual product may differ from image shown

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
PEL-2030A
Newark Part No.:
71Y8624
Product Range
PEL-2000A Series
Technical Datasheet:
PEL-2030A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PEL-2000A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PEL-2000A Series

:
250W

:
Programmable

:
1V

:
80V

:
40A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PEL-2030A from GW Instek is PEL-2000A series dual channel programmable DC electronic load with a modularized structure. It is designed to meet the continuing shift towards high speed operation. As the power supply units, DC to DC converters and batteries that drives semiconductor circuits need to follow this shift, power supply design, quality inspection and characteristics certification using high speed performance loads have become necessary. The PEL-2000A is a 2-slot mainframe with master control unit to hold 2 load modules and is able to sink up to 1.4KVA of power. It includes number of protection modes which are useful to protect both the load modules and DUT(s). A Go/NoGo function is available to monitor test result all the time. When test result go beyond preset limit range a 'No Go' indicator will be shown in display and can be set out through D-SUB interface for external device control. It has USB and RS232 interfaces as standard and GPIB as an option.
  • Voltage, current & power at low (1V to 80V, 0A to 50A, 30W), high (1V to 80V, 0A to 40A, 250W) range
  • Sequence function to do high speed load simulations
  • Flexible configuration with mainframes and plug-in modules
  • Multiple independent load inputs up to 8 channel in a mainframe
  • Parallel connection of input for higher load capacity
  • Program mode to create work routines for repetitive tests
  • OPP/OCP/OVP/OTP/RVP/UVP protections
  • External channel control/ monitoring via analogue control connector
  • LAbView driver and data logging PC software supports all interface
  • 12 different programs and 10 sequences to each program

Applications

Test & Measurement

Contents

PEL-2020A DC load, Power cable, CD ROM contains PEL-2000A series electronic DC load user manual, Programming manual, USB driver, GTL-120 load cables 2 red, 2 black (per load module), GTL-121 remote sense cables, 1 red, 1black (per load module).

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2,602.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $2,602.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --