You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MDO-2102A

MSO / MDO Oscilloscope, w/Spectrum Analyzer, MDO-2000A Series, 2 Channel, 100 MHz, 2 GSPS, 20 Mpts

GW INSTEK MDO-2102A
×
×

The actual product may differ from image shown

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
MDO-2102A
Newark Part No.:
51AH5131
Product Range
MDO-2000A Series
Technical Datasheet:
MDO-2102A   Datasheet
See all Technical Docs

Product Range Selector (MDO-2000A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MDO-2000A Series

:
2 Channel

:
100MHz

:
2GSPS

:
20 Mpts

:
3.5ns

:
WVGA TFT Color

:
MDO Equips w/ Spectrum Analyzer, GTP-100B-4:, User Manual CD, Power Cord

:
3 Years


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 100MHz, 2 channel digital storage oscilloscope with built-in spectrum analyser
  • Per Channel 20M memory depth and VPO waveform display technology
  • 8 “ WVGA TFT LCD display
  • Maximum 1M FFT provides higher frequency domain resolution measurements
  • High, low and band pass filter functions
  • 29,000 segmented memories and waveform search functions
  • I2C/UART/CAN/LIN serial bus trigger and decoding function
  • Data log function is able to track signal changes up to 1000 hours
  • Network storage function
  • Mask test function

Contents

Oscilloscope, 100MHz(10:1/1:1) switchable passive probe for MDO-2102A(one per channel), User manual CD x 1, Power cord x 1.

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 11/28/22

To order more than shown inventory, contact sales

Available in quantity shown

$869.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $966.00
$869.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --