You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

930 - 

Cutter Kit, HSS, Spring Loaded, 7/8 to 2-1/2" Cutters

930 - Cutter Kit, HSS, Spring Loaded, 7/8 to 2-1/2" Cutters

The actual product may differ from image shown

Manufacturer Part No:
930
Newark Part No.:
54H3643
Technical Datasheet:
930   Datasheet
See all Technical Docs

Product Information

:
7/8" to 2-1/2" Cutters, Arbors, Hex Wrench
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 930 is a HSS Cutter Kit suitable for conduit sizes 1/2 through 2 inch. Split-point pilot drill prevents walking - makes accurate hole placement easy. Less chance of broken teeth because the saw body is machined out of solid, high-speed steel.
  • Lasts 10 times longer than standard hole saws
  • Precision-ground teeth cut smooth, burr-free holes with ease
  • Durability and speed provide low cost per hole
  • Spring-loaded slug ejector saves time
  • No tool required to change cutter sizes
  • 1/4" (6.35mm) Capacity

Applications

Maintenance & Repair

Contents

7/8 to 2-1/2" Cutters, Two small arbors for extended assembly to 7/8 and 1-1/8" cutters, Large arbor, Hex wrench and case.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 2/17/20

$270.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $270.30
Promotional price
Contract Price
Web only price
Web only contract price