You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

635 - 

Carbide Cutter Set, 7/8", 1-1/8", 1-3/8", 4 Piece

635 - Carbide Cutter Set, 7/8", 1-1/8", 1-3/8", 4 Piece
635 - Carbide Cutter Set, 7/8", 1-1/8", 1-3/8", 4 Piece

The actual product may differ from image shown

Manufacturer Part No:
635
Newark Part No.:
54H3428
Technical Datasheet:
635   Datasheet
See all Technical Docs

Product Information

:
4 piece cutter set, 7/8", 1-1/8", 1-3/8" cutter heads, pilot drill, Hex key, Case.
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 635 from Greenlee Communications is a carbide cutter set. It has replaceable cobalt steel pilot drill with split-point tip design to improve performance and resist walking.
  • Multiple tungsten carbide tips for long life and smooth cutting
  • Cut fast, accurate, high quality holes in stainless steel, copper, aluminium, steel
  • Flange stop prevents over-drilling
  • Replaceable cobalt steel pilot drill with split-point tip to improve performance and resist walking
  • Eliminates need for centre punch

Contents

4 piece cutter set, 7/8", 1-1/8", 1-3/8" cutter heads, pilot drill, Hex key, Case.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 9/9/19

$118.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $118.52
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note