You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CSEB202-2502A001C1AC

PCB Receptacle, Locating Peg, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Mount

GREENCONN CSEB202-2502A001C1AC
×
×

The actual product may differ from image shown

Manufacturer:
GREENCONN GREENCONN
Manufacturer Part No:
CSEB202-2502A001C1AC
Newark Part No.:
46AC8725
Product Range
CSEB202 Series

Product Range Selector (CSEB202 Series)

See all from this product range

Product Overview

The CSEB202-2502A001C1AC from Greenconn is a dual row, DIP type right angled female header with 50 contacts.
  • 1.27mm pitch spacing
  • High temperature thermoplastic (UL94V-0) LCP insulator
  • Phosphor bronze with gold plated contacts
  • Current rating is 1A
  • Minimum insulation resistance is 1000Mohm
  • Dielectric withstand voltage is 300VAC/DC
  • Maximum contact resistance is 20mohm
  • Operating temperature range from -40°C to 105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
50Contacts

:
Receptacle (View Associated Connectors)

:
CSEB202 Series

:
Through Hole Straight

:
Through Hole Mount

:
2Rows

:
Gold Plated Contacts

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

496 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/16/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$0.581

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.69
$0.581
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.34
$0.581
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.22
$0.581
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.11
$0.581
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.03
$0.581
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --