You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
94HAB16T
Rotary Coded Switch, 94H Series, Through Hole, 16 Position, 30 VDC, Hexadecimal, 30 mA
- Manufacturer:
- GRAYHILL GRAYHILL
- Manufacturer Part No:
- 94HAB16T
- Newark Part No.:
- 57K1575
- Product Range
- 94H Series
- Technical Datasheet:
- 94HAB16T Datasheet
Product Range Selector (94H Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 94H Series
- :
- Through Hole
- :
- 16 Position
- :
- 30VDC
- :
- Hexadecimal
- :
- 30mA
- :
- Sealed
- :
- Flushed
Technical Docs (4)
Product Overview
- Sealed construction no tape seal required
- Surface mount or thru-hole style
- Tube or tape and reel packaging
- Octal, BCD and hexadecimal code
- In standard or complement
- Standard and right-angle mount
- Flush or extended actuators
- Gold-plated contacts
- All switches are continuous rotation
Applications
Industrial
131 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/17/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $2.74 | |
10+ | $2.63 | |
25+ | $2.48 |
Pricing is unavailable. Please contact customer services.