Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $47.330 |
| 50+ | $44.370 |
| 100+ | $41.950 |
| 250+ | $38.190 |
Price for:Each
Minimum: 25
Multiple: 1
$1,183.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No77SP36-01-1-05N
Newark Part No.97W1280
Product Range77 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max-
Contact Voltage AC Max-
Product Range77 Series
IlluminationNon Illuminated
Contact Current DC Max10mA
Contact Voltage DC Max30mV
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
36°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
30mV
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
77 Series
Contact Current DC Max
10mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate