Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $20.610 |
| 50+ | $19.330 |
| 100+ | $18.270 |
| 250+ | $17.220 |
Price for:Each
Minimum: 25
Multiple: 1
$515.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No30-251 BLK
Newark Part No.14M6741
Product Range30 Series
Technical Datasheet
Product Range30 Series
Panel Cutout Diameter6.8mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom220V
Contact Current Max1A
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC115V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 30 series 1 and 5A SPST butt contact Pushbutton Switch made of thermoplastic base with gold over nickel plated brass terminals for 30-601 and commercial brass with fine-silver contact surface and silver plated for all others.
- Reliable
- Large selection
- UL recognized
- CSA certified
- Sealed bushing and pushbutton option
Applications
Industrial
Technical Specifications
Product Range
30 Series
Contact Configuration
SPST-NO
Contact Current Max
1A
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.8mm
Contact Voltage AC Nom
220V
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
115V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate