You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

25LB10-Q - 

Absolute Rotary Encoder, 115 V, 36 CPR

The actual product may differ from image shown

Manufacturer:
GRAYHILL GRAYHILL
Manufacturer Part No:
25LB10-Q
Newark Part No.:
16F7283
Technical Datasheet:
25LB10-Q   Datasheet
See all Technical Docs

Product Overview

The 25LB10-Q is an economical Single Deck Encoder with 100% tin over nickel-plated copper alloy terminals, gold-plated beryllium copper contacts and black reinforced thermoplastic housing. The encoder also comes with nickel-plated stainless steel detent ball, tinned music wire detent spring and tin-plated stainless steel mounting bracket.
  • Quadrature (2-bit) code output
  • 10°, 36-position Angle of throw
  • 250mA at 28VDC Maximum current carrying capacity
  • 75mΩ Typical contact resistance
  • 1000mΩ Minimum insulation resistance
  • 1000VAC Minimum between terminals voltage breakdown
  • 100000 cycles Life Expectancy
  • -40 to 85°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information

:
-
:
115V
:
-
:
36CPR
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

276 In stock

276 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

$6.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.19
 
5+ $6.07
 
10+ $5.95
 
25+ $5.76
 
50+ $5.57
 
100+ $5.33