• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    TDE3274BP

    32" LED TV with Built-In DVD Player 1080P

    GPX TDE3274BP
    ×
    ×

    The actual product may differ from image shown

    Manufacturer:
    GPX GPX
    Manufacturer Part No:
    TDE3274BP
    Newark Part No.:
    33AC0102
    Also Known As:
    047323327407

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    32"

    :
    1920 x 1080

    :
    2xHDMI, 1080p Full HD, DVD Player, VGA, USB, SD Slot, RCA, 3.5mm PC Audio I/O, RF Input

    :
    ATSC / NTSC

    :
    DVD

    :
    -

    :
    -

    :
    -

    :
    -

    :
    -

    :
    198.12mm

    :
    500.38mm

    :
    -

    :
    447.04mm

    :
    -

    :
    -

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Product Overview

    Enjoy sharp, colorful pictures on this HDTV. The slim design hides a host of extras, including a built-in DVD player, and USB port for playing a variety of media.
    • 32" DLED display
    • HDMI supports: 720p, 1080i, 1080p
    • 1920 x 1080 native resolution
    • 1080P FULL HD
    • Up-Converting DVD player 1080i/720P Resolution
    • DVD player: DVD, DVD±R/RW
    • CD player: CD, CD-R/RW, JPEG CD
    • Dynamic contrast: 25,000:1
    • Aspect ratio: 16:9,4:3LB, 4:3SP, Brightness: 250cd/m2, Contrast: 5000:1
    • Max color: 16.7 million
    • Response time: <20ms
    • Viewing angle: 178°H, 178°V
    • ATSC/NTSC tuner, NTSC video system, Progressive Scan
    • V-chip parental controls/viewer controls
    • Multi-language on-screen display
    • Slot-load disc player, Auto-scan
    • Electronic program guide, Sleep timer, Closed captioning, Digital volume control, Built-in stereo speakers
    • 2 HDMI inputs, Component video input, VGA PC video input, Composite video input
    • SD slot and USB port: supports JPEG, MP3, AVI, VOB, MPEG 1/2 file formats
    • Optical digital audio output, RCA stereo audio inputs, 3.5mm PC audio input, 3.5mm audio output
    • RF input, Swivel stand, Full-function remote, Wall mountable
    • Dual Voltage: 220V/50Hz, 120V/60Hz
    • AC power: built-in AC power cable
    • Dimensions: 29"L x 3.6"W x 17.6"H. Weight: 11.32 Lbs.
    • Dimensions w/stand: 29"L x 7.8"W x 19.7"H. Weight: 12.2 Lbs.

    Also Known As

    047323327407

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    0 In stock

    Non-Cancelable / Non Returnable

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    $279.99

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ $279.99
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --