You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R633B

Portable AM/FM Shortwave Radio

GPX R633B
×

The actual product may differ from image shown

Manufacturer:
GPX GPX
Manufacturer Part No:
R633B
Newark Part No.:
71Y3917

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Portable AM/FM Shortwave Radio Listen to your favorite AM/FM stations with the GPX Portable Shortwave Radio. Includes: Shortwave SW-1 (5MHz- 10MHz) & SW-2 (10MHz - 22MHz) radio, digital alarm clock, and 3. 5mm headphone jack.
  • Shortwave SW-1 (5MHz- 10MHz) & SW-2 (10MHz - 22MHz) radio
  • AM/FM portable radio (DLL)
  • Digital clock
  • Single alarm
  • LCD display with white backlight
  • Built-in speaker
  • 3. 5mm headphone jack
  • LED power indicator
  • Carry handle
  • Analog volume control
  • Telescopic FM/SW antenna
  • Built-in AM antenna
  • DC power input: requires an AC/DC power adapter (included)
  • DC power: Requires 3-”D” size batteries (not included)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --