You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R602B

Portable Table Radio

GPX R602B
×
×

The actual product may differ from image shown

Manufacturer:
GPX GPX
Manufacturer Part No:
R602B
Newark Part No.:
93X7676

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Portable Table Radio Compact AM/FM radio is the perfect size to be carried in hand or set down nearby. Includes built-in speaker with metal grill, telescopic FM antenna, 3.5mm line input, 3.5mm headphone jack, and digital clock. Powered by built-in AC cord, or 3 "C" size batteries (not included).
  • AM/FM portable radio (DLL)
  • Digital clock
  • Built-in speaker with metal speaker grill
  • 3.5mm audio line input
  • 3.5mm headphone jack
  • Built-in handle
  • Analog volume control
  • Telescopic FM antenna
  • AC power: built-in AC power cable
  • DC power: Requires 3-"C" size batteries (not included)
  • Battery life: ~8 hours audio

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$14.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --