• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    PD951B

    Portable DVD Player with 4 Hour Battery

    GPX PD951B
    ×
    ×

    The actual product may differ from image shown

    Manufacturer:
    GPX GPX
    Manufacturer Part No:
    PD951B
    Newark Part No.:
    84Y9183

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    -

    :
    -

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Product Overview

    9” Portable DVD Player Portable DVD player features a 9” LCD display with swivel/fold flat screen, SD card reader, USB port, multi-language on-screen display and 4 hour battery. Includes AC/DC adapter, 12V DC car adapter, remote control, one set of stereo earbuds and 3. 5mm to RCA audio adapter.
    • 9” TFT LCD display portable DVD player
    • Swivel screen folds flat into a tablet
    • DVD player: DVD-R/RW, DVD+R/RW
    • CD player: CD, CD-R/RW, JPEG-CD discs
    • NTSC video system
    • Aspect ratio: 16:9 / 640 x 234 native resolution
    • USB port: supports JPEG, MP3 file formats
    • SD memory card reader: supports JPEG, MP3
    • Multi-language on-screen display
    • 3. 5mm audio/video output
    • Stereo headphone jack
    • Digital volume control
    • Built-in stereo speakers
    • Full-function remote control
    • DC power input: requires AC/DC power adapter or 12V car power adapter (both included)
    • DC battery power: built-in rechargeable lithium polymer battery
    • Battery life: ~4 hours video Includes
    • AC/DC adapter
    • 12V DC car adapter
    • Remote control: requires 2 “AAA” size batteries (included)
    • One set of stereo earbuds
    • 3. 5mm to RCA audio adapter

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    0 In stock

    Non-Cancelable / Non Returnable

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    $99.99

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ $99.99
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --