You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GPX HC225B

Stereo Home Music System

GPX HC225B
×

The actual product may differ from image shown

Manufacturer:
GPX GPX
Manufacturer Part No:
HC225B
Newark Part No.:
70Y8521
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Stereo Home Music System This home music system features executive style and sound. Listen to CD's, AM/FM radio, or connect a smartphone and more to the Aux in.
  • 2 channel stereo sound
  • CD player: CD, CD-R/RW
  • Digital AM/FM radio (PLL)
  • Station memory presets (20 FM, 20 AM)
  • Top-load disc player
  • Aux in (3. 5mm audio input)
  • Repeat 1 or ALL play
  • Programmable tracks
  • LCD display with white backlight
  • Digital clock
  • Dimmer control
  • Sleep timer
  • Single alarm
  • Wake to CD, radio, and alarm
  • Full-function remote
  • Stereo speakers
  • Digital volume control
  • Built-in FM wire antenna
  • Built-in AM antenna
  • AC power: built-in AC power cable
  • Battery backup: requires 2 AAA batteries (not included)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --