You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GX620-10 - 

USB Cable, Type A Plug to Type B Plug, 3.05 m, 10 ft, USB 2.0, Black

GX620-10 - USB Cable, Type A Plug to Type B Plug, 3.05 m, 10 ft, USB 2.0, Black
GX620-10 - USB Cable, Type A Plug to Type B Plug, 3.05 m, 10 ft, USB 2.0, Black

The actual product may differ from image shown

Manufacturer:
GOLDX GOLDX
Manufacturer Part No:
GX620-10
Newark Part No.:
40C1964
Technical Datasheet:
GX620-10   Datasheet
See all Technical Docs

Product Information

:
Type A Plug to Type B Plug
:
3.05m
:
10ft
:
USB 2.0
:
Black
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Use A/B cables to connect USB devices to PC or Mac and the A/A cables to extend existing cables. Foil and braid shielding to reduce EMI/RFI interference. Gold plated connectors and contacts. Industry standard color coding for easy installation.
  • Rounded design
  • 104 keys
  • USB interface
  • 5 ft cord

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

17 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

$7.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.49
 
10+ $7.31