You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PRO-1000 - 

Bench Digital Multimeter, 1 kV, 10 A, 4.5 Digit

PRO-1000 - Bench Digital Multimeter, 1 kV, 10 A, 4.5 Digit

The actual product may differ from image shown

Manufacturer Part No:
PRO-1000
Newark Part No.:
72W0752
Technical Datasheet:
PRO-1000   Datasheet
See all Technical Docs

Product Information

:
4.5
:
-
:
10A
:
750V
:
20Mohm
:
-
:
10A
:
1kV
:
1 Year
:
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PRO-1000 from Global Specialties is a highly versatile, economical, portable, true RMS bench-type digital multimeter with a 4½ digit LED display. The measure diodes, frequency, current, voltage, resistance as well as test continuity. Designed to meet CAT II (600V) safety standards, can be used in confidence with its rugged design, housed in high impact case with a convenient multiple position handle and non-contact AC voltage (NCV) detection feature. The PRO-1000 fused & fully overload protected and can be used with either 120 or 240 VAC (50/60 Hz) input voltages.
  • Basic DC voltage accuracy of 0.05%
  • Basic AC voltage accuracy of 0.75%
  • Overload protection on all ranges
  • AC/DC voltage measurement up to 1000VDC and 750VAC
  • AC/DC current measurement up to 10A
  • Resistance measurement up to 20M
  • Frequency measurement up to 200KHz
  • Audible continuity test and dimension of 240mm x 90mm x 280mm
  • Diode test voltage, 2V and pollution degree is 2
  • Operating temperature range from 0°C to + 40°C,

Applications

Test & Measurement

Contents

PRO-1000 multimeter, User manual, 1 set test leads, Power cord, Spare fuse.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 3/30/20

$295.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $295.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.