You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PB-83E

Breadboard, Solderless, 830 Tie Points, Plastic, 177.8mmx101.6mm

PB-83E - Breadboard, Solderless, 830 Tie Points, Plastic, 177.8mmx101.6mm

The actual product may differ from image shown

Manufacturer Part No:
PB-83E
Newark Part No.:
10R0133
Technical Datasheet:
PB-83E   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Solderless Breadboard

:
830Tie Points

:
2Bus Strips

:
1 Terminal Strip

:
7.2" x 3.74"

:
183mm x 95mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The PB-83E is a 18.3 x 9.5 x 2.5cm 830-tie-point externally powered Solderless Breadboard, made of transparent ABS with nickel plated phosphor bronze contacts and heavy-gauge aluminum backplate. This Proto-Board® brand of solderless breadboarding system continues to be the industry standard for reliability, durability and versatility. This breadboard can be used to fit 8 16-pin ICs.
  • 1.5A, 36V Electrical ratings
  • 0.4 to 0.7mm Allowable wire diameter
  • Rubber feet stand

Applications

Industrial

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$13.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $17.50
$13.47