You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BD020-07-A-J-0350-0300-L-G
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole Straight, BD020 Series
- Manufacturer Part No:
- BD020-07-A-J-0350-0300-L-G
- Newark Part No.:
- 67R7289
- Product Range
- BD020 Series
- Technical Datasheet:
- BD020-07-A-J-0350-0300-L-G Datasheet
Product Range Selector (BD020 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 1Rows
- :
- 7Contacts
- :
- Through Hole Straight
- :
- BD020 Series
- :
- Unshrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (3)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each