You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BB080-10-A-0-0270-0150-L-D
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount Straight, BB080 Series
- Manufacturer Part No:
- BB080-10-A-0-0270-0150-L-D
- Newark Part No.:
- 67R6815
- Product Range
- BB080 Series
- Technical Datasheet:
- BB080-10-A-0-0270-0150-L-D Datasheet
Product Range Selector (BB080 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 0.8mm
- :
- 2Rows
- :
- 10Contacts
- :
- Surface Mount Straight
- :
- BB080 Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (5)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each