You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M83513/01-DN

D Sub Connector, Micro D, Plug, MIL-DTL-83513/01 Series, 25 Contacts, Solder Cup

M83513/01-DN - D Sub Connector, Micro D, Plug, MIL-DTL-83513/01 Series, 25 Contacts, Solder Cup
M83513/01-DN - D Sub Connector, Micro D, Plug, MIL-DTL-83513/01 Series, 25 Contacts, Solder Cup

The actual product may differ from image shown

Manufacturer:
GLENAIR GLENAIR
Manufacturer Part No:
M83513/01-DN
Newark Part No.:
87W6487
Product Range
MIL-DTL-83513/01 Series
Technical Datasheet:
M83513/01-DN   Datasheet
See all Technical Docs

Product Overview

The MIL-DTL-83513/01 series Micro D solder Cup Terminated Metal-shell Connectors features gold-plated twist-pin non-removable contacts for solder termination to 26AWG or smaller wire. It is available in electro-less nickel plated aluminium shell, cadmium plated aluminium shell, passivated stainless steel shell. The device specifications define the minimum acceptable performance levels for micro-D connectors. The specs are rigid in their performance benchmarks, it comes to contact design, crimp fabrication, contact finish and material selection. Stamped and formed contacts are widely used in Micro-D connectors due to their ease of manufacture. But independent testing clearly shows that twist-pin style contacts provide superior performance in such areas as high temperature tolerance, contact retention and crimp strength. It has ruggedized performance outweighs the potential realized in a lesser-calibre connector.
  • Number of contacts 09, 15, 21, 25, 31, 37, 51 and 100
  • Available in plug and receptacle

Applications

Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro D

:
Plug

:
MIL-DTL-83513/01 Series

:
25Contacts

:
Solder Cup

:
Cable Mount

:
-

:
-

:
Metal Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/21/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.