Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLENAIR
Manufacturer Part No805-002-16ZNU23-269PA
Newark Part No.83AM6156
Product RangeMighty Mouse 805 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,116.820 |
| 2+ | $1,901.160 |
| 4+ | $1,713.890 |
| 7+ | $1,696.850 |
| 10+ | $1,305.280 |
| 20+ | $891.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,116.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLENAIR
Manufacturer Part No805-002-16ZNU23-269PA
Newark Part No.83AM6156
Product RangeMighty Mouse 805 Series
Technical Datasheet
Product RangeMighty Mouse 805 Series
Equivalent Military Specification-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts69Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement23-269
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Chromate over Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
805-002-16ZNU23-269PA is a Series 805 triple-start ACME thread Mighty Mouse plug with accessory thread. The series 805 connector was developed to provide several performance enhancements compared to other "Mighty Mouse" versions. The series 805, although larger than other series 80 versions, still saves significant size and weight compared to MIL-DTL-38999 connectors with no compromise in performance. Suitable for autosport, military air frame, joint strike fighter application.
- Plug connector with anti-decoupling mechanism shell style
- 69 contacts, crimp pin contact type
- Aluminum alloy connector body and black chromate over zinc nickel connector body plating
- Copper alloy contact material and gold contact plating
- One full turn for full mate coupling
- Excellent EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes
- Fast mating and D38999 equivalent
- MIL-STD-810 Method 512 1m for 1hour water immersion
Technical Specifications
Product Range
Mighty Mouse 805 Series
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Insert Arrangement
23-269
Connector Body Plating
Black Chromate over Zinc Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
-
No. of Contacts
69Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
