
| Quantity | Price |
|---|---|
| 1+ | $1,975.180 |
| 2+ | $1,773.960 |
| 4+ | $1,599.210 |
| 7+ | $1,583.330 |
| 10+ | $1,217.950 |
| 20+ | $831.380 |
Product Information
Product Overview
801-011-07M21-269PA is a series 801 Mighty Mouse environmental PCB receptacle connector. The series 801 Mighty Mouse is ideal for use in high-density packaging applications where traditional military circular connectors are too large or too heavy. It features a double-start stub ACME thread for improved protection against cross-mating and thread damage. It features low profile shells for minimum protrusion inside enclosures and integral board standoffs. The 800-011 connectors are suitable for applications where open face water immersion is not a requirement. Suitable for military air frames, dismounted soldiers, tactical ground weaponry and avionic (FLIR) system applications.
- Jam-nut, rear panel mount shell style
- 69 contacts, PCB pin contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact material and gold contact plating
- Threaded coupling with 1 ½ turns to full mate coupling
- MIL-STD-810 method 512 1meter for 1hour water immersion
- Good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- More rugged keys and threads compared to series 800
- Faster mating, slightly larger than series 800
Technical Specifications
Mighty Mouse 801 Series
Jam Nut Receptacle
PCB Pin
21-269
Copper Alloy
N
To Be Advised
-
69Contacts
Threaded
Aluminum Alloy Body
Gold
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
