Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGD2X30MPS12N
Newark Part No.89AH0960
Product RangeMPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $29.930 |
| 250+ | $29.080 |
Price for:Each
Minimum: 200
Multiple: 200
$5,986.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGD2X30MPS12N
Newark Part No.89AH0960
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current104A
Total Capacitive Charge97nC
Diode Case StyleSOT-227
No. of Pins4 Pin
Operating Temperature Max175°C
Diode MountingPanel
Qualification-
SVHCLead
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
97nC
No. of Pins
4 Pin
Diode Mounting
Panel
SVHC
Lead
Diode Configuration
Dual Isolated
Average Forward Current
104A
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate