You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MBRH20045

Diode Module, Silicon, 45 V, 200 A, 650 mV, Single, D-67, 1 Pins

GENESIC SEMICONDUCTOR MBRH20045
×
×

The actual product may differ from image shown

Manufacturer Part No:
MBRH20045
Newark Part No.:
19T9484
Technical Datasheet:
MBRH20045   Datasheet
See all Technical Docs

Product Overview

The MBRH20045 is a silicon power Schottky Diode offers high surge capability. It has 45V repetitive peak reverse voltage and 32V RMS reverse voltage.
  • REACH Compliance
  • Standard leads
  • -55 to 150°C Operating temperature range

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
45V

:
200A

:
650mV

:
Single

:
D-67

:
1Pins

:
175°C

:
3kA

:
Panel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)
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
US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$70.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 36 Minimum: 108
Quantity Price Your Price
 
 
1+ $70.05