You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

600-2

Screwdriver, Jewellers, 1.78 mm Tip, 3.875 " Overall

600-2 - Screwdriver, Jewellers, 1.78 mm Tip, 3.875 " Overall

The actual product may differ from image shown

Manufacturer Part No:
600-2
Newark Part No.:
22C6402
Technical Datasheet:
600-2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.78mm

:
-

:
3.875"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 600-2 is a Jewellers Screwdriver with nickel-plated and knurled bodies. It is compact and durable, making it an ideal choice for jewellery repair, watch making and sub-miniature parts assembly. It conforms to government specifications for size and weight. This is a 0.07 blade width slotted screwdriver.

Applications

Maintenance & Repair

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$5.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 6 Minimum: 6
Quantity Price Your Price
 
 
1+ $5.49