Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No3R1C0
Newark Part No.40K2038
Product RangeWarrick 3R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.050 |
| 5+ | $41.860 |
| 10+ | $40.950 |
| 25+ | $40.040 |
| 50+ | $37.860 |
| 100+ | $34.040 |
| 250+ | $31.670 |
Price for:Each
Minimum: 1
Multiple: 1
$46.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No3R1C0
Newark Part No.40K2038
Product RangeWarrick 3R Series
Technical Datasheet
Sensor / Probe TypeConductivity Level Measurement Probe
No. of Probes1
Probe Diameter-
Probe Length1ft
Mounting Type1/4" Threaded
Body / Probe Material316 Stainless Steel Probe
Pressure Rating-
Operating Temperature Min-
Operating Temperature Max-
Product RangeWarrick 3R Series
SVHCTo Be Advised
Product Overview
3R1C0 is a 3R series Warrick probe. It is a metallic rod with threaded ends that screw into a fitting that extends vertically down into the liquid.
- For use with series 3E, 3F, 3G, 3B fittings
- 1/4"(0.64cm) threaded rod
- 316 stainless steel probe material
- 1ft probe length
Technical Specifications
Sensor / Probe Type
Conductivity Level Measurement Probe
Probe Diameter
-
Mounting Type
1/4" Threaded
Pressure Rating
-
Operating Temperature Max
-
SVHC
To Be Advised
No. of Probes
1
Probe Length
1ft
Body / Probe Material
316 Stainless Steel Probe
Operating Temperature Min
-
Product Range
Warrick 3R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate