You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

28196 - 

Safety Relay, 130 VAC, SPST-NO, FLIP-PAK Series, Panel, 5 A, Stud

28196 - Safety Relay, 130 VAC, SPST-NO, FLIP-PAK Series, Panel, 5 A, Stud

The actual product may differ from image shown

Manufacturer Part No:
28196
Newark Part No.:
02H3201
Product Range
FLIP-PAK Series
Technical Datasheet:
28196   Datasheet
See all Technical Docs

Product Information

:
130VAC
:
SPST-NO
:
FLIP-PAK Series
:
Panel
:
5A
:
Stud
:
130V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28196 is a panel-mount Non-intrinsically Safe Relay provides low-current, start-stop or ON-OFF switching for industrial motor, liquid level and other control systems. The units hold operational state up to 1/2 second during momentary power loss to cut nuisance shutdowns, low voltage protection is inherent. It is compact made of polysulfone body is totally encapsulated. It has SPST-NO switching mode.
  • Amplify current handling capability of sensors for controlling high power loads
  • Impervious to shock or vibration
  • Solid-state reliability
  • 20mA Maximum sensor current
  • -17.8 to 48.9°C Operating temperature range

Applications

Industrial, Motor Drive & Control, Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/5/19

$185.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $185.21
 
5+ $176.39
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note