You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

20173 - 

Safety Relay, 260 VAC, SPST-NO, LOAD-PAK Series, Panel, 5 A, Stud

20173 - Safety Relay, 260 VAC, SPST-NO, LOAD-PAK Series, Panel, 5 A, Stud

The actual product may differ from image shown

Manufacturer Part No:
20173
Newark Part No.:
02H3005
Product Range
LOAD-PAK Series
Technical Datasheet:
20173   Datasheet
See all Technical Docs

Product Information

:
260VAC
:
SPST-NO
:
LOAD-PAK Series
:
Panel
:
5A
:
Stud
:
260V
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 20173 is a non-intrinsically Safe Relay with SPST-NO switching mode. Compact, polysulfone bodies are totally encapsulated. Amplify current handling capability of sensors for controlling high power loads.
  • Impervious to shock or vibration
  • Solid-state reliability
  • 0 to 120°F Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/1/19

$120.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $120.21
 
5+ $114.49
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note