Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No1100S0040G01B000
Newark Part No.49AM1606
Product Range1100 Series
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.160 |
| 5+ | $128.460 |
| 10+ | $120.290 |
| 25+ | $106.520 |
| 50+ | $97.190 |
| 100+ | $91.210 |
Price for:Each
Minimum: 1
Multiple: 1
$142.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No1100S0040G01B000
Newark Part No.49AM1606
Product Range1100 Series
Pressure TypeGauge
Pressure Port TypeMale Threaded
Operating Pressure Min0bar
Operating Pressure Max40bar
Pressure Port SizeG1/4A
Transducer Connection / TerminationDIN Connector
Supply Voltage Min2VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1100 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4A
Supply Voltage Min
2VDC
Media Type
Gas, Liquid
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
Pressure Port Type
Male Threaded
Operating Pressure Max
40bar
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Operating Temperature Min
-40°C
Product Range
1100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate