You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THQB32030 - 

Thermal Magnetic Circuit Breaker, THQB Series, 30 A, 3 Pole, 240 VAC, Bolt On

THQB32030 - Thermal Magnetic Circuit Breaker, THQB Series, 30 A, 3 Pole, 240 VAC, Bolt On

The actual product may differ from image shown

Manufacturer:
GE GE
Manufacturer Part No:
THQB32030
Newark Part No.:
07C1183
Product Range
THQB Series
Technical Datasheet:
THQB32030   Datasheet
See all Technical Docs

Product Information

:
THQB Series
:
30A
:
3 Pole
:
-
:
240VAC
:
Bolt On
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The THQB32030 is a mini and supplementary protector Circuit Breaker with non-interchangeable tip and 3-pole, 30A. They are bolt-on versions of the Q Line used for bolting to the bus connections of load centers and lighting panels. All Q Line circuit breakers feature Quick-make or quick-break mechanisms, common trip bars and easy to spot trip indication to ensure safety and reliability.
  • No protective relay
  • HACR special markings
  • Suitable for reverse feed

Applications

Power Management

Alternatives for THQB32030

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$207.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $207.16
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $204.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $201.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $189.04
Promotional price
Contract Price
Web only price
Web only contract price