You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BF020-05-A-B-0400-0300-N-G
Pin Header, Board-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Straight, BF020 Series
- Manufacturer Part No:
- BF020-05-A-B-0400-0300-N-G
- Newark Part No.:
- 67R7709
- Product Range
- BF020 Series
- Technical Datasheet:
- BF020-05-A-B-0400-0300-N-G Datasheet
Product Range Selector (BF020 Series)
See all from this product rangeProduct Overview
- 2A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 500VAC Dielectric withstand voltage
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 5Contacts
- :
- Through Hole Straight
- :
- BF020 Series
- :
- Unshrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (3)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each