You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30-8958
Modular Connector, RJ45 Wired Plug, 1 x 1 (Port), 8P8C, Cable Mount
- Manufacturer:
- GC ELECTRONICS GC ELECTRONICS
- Manufacturer Part No:
- 30-8958
- Newark Part No.:
- 64M1786
- Technical Datasheet:
- 30-8958 Datasheet
Product Overview
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Wired Plug
- :
- RJ45
- :
- 1 x 1 (Port)
- :
- Plug (View Associated Connectors)
- :
- 8P8C
- :
- 8Contacts
- :
- 8Positions
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- Unshielded
- :
- Crimp
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
7 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
Will ship in 2-3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
Quantity | Price | Your Price |
---|---|---|
1+ | $4.95 | |
5+ | $4.55 | |
10+ | $4.15 | |
25+ | $3.85 | |
100+ | $3.56 |
Pricing is unavailable. Please contact customer services.