You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SK-86R03

Starter Kit, 2D/3D Graphics, Jade-L, System On Chip Graphics Controller, MB86R03

SK-86R03 - Starter Kit, 2D/3D Graphics, Jade-L, System On Chip Graphics Controller, MB86R03

The actual product may differ from image shown

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-86R03
Newark Part No.:
99R1973
Technical Datasheet:
SK-86R03   Datasheet
See all Technical Docs

Product Overview

SK-86R03 is a Jade-L starter kit which provides a complete development package (i.e. with additional components such as an LCD, J-Link ARM Emulator etc. ) for developers who need the fastest route to a complete, plug and play solution. The MB86R03 Jade-L graphics controller is a variation of the MB86R01 Jade device. A system on chip device, it incorporates an ARM926EJ-S CPU core and numerous other external interfaces. Dual input capture and output display ports make this device an outstanding extension to high end graphics controllers.
  • PWM / I2C and SPI interfaces
  • UART, USB interface
  • RJ45 Ethernet interface
  • JTAG (for ARM debugging) interface
  • ADCs for easy use
  • 32MB mirror bit Flash Memory
  • Dual CAN interface

Applications

Imaging, Video & Vision, Industrial, Automotive

Contents

Board, WVGA (800 x 480) TFT LCD display, J-Link ARM Lite emulator, Cables, IAR embedded workbench, Graphic HMI creator, Documentation.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fujitsu

:
MB86R03

:
Display

:
2D, 3D Graphics

:
-

:
-

:
-

:
Evaluation Board, JTAG Debugger Mini-Board, TFT Display, Serial Cable, Power Supply, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 12/28/20

Available for backorder to lead times shown

UK Stock

Delivery in 5-7 business days
(UK Stock)

$694.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $694.32
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange