You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V2DIP2-64

USB Interface, USB Host Interface, VNC2-64Q, SPI, UART, 5 V

V2DIP2-64 - USB Interface, USB Host Interface, VNC2-64Q, SPI, UART, 5 V

The actual product may differ from image shown

Manufacturer:
FTDI FTDI
Manufacturer Part No:
V2DIP2-64
Newark Part No.:
79R6699
Technical Datasheet:
V2DIP2-64   Datasheet
See all Technical Docs

Product Overview

V2DIP2-64 is a 64pin VNC2 based development module with two USB connectors. The module is targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design. The VNC2 is one of the family of Vinculum devices from FTDI. The second of FTDI's Vinculum family of Embedded dual USB host controller integrated circuit devices. The device is capable of handling the USB Host Interface for a variety of different USB device classes, e.g. BOMS, Printer, HID etc. When interfacing to mass storage devices such as USB Flash drives, VNC2 also transparently handles the FAT File structure. Communication with non USB devices such as a low cost microcontroller is accomplished via either UART, SPI or parallel FIFO interfaces using a simple to implement command set. VNC2 provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available.
  • Uses FTDI's VNC2-64Q embedded USB host controller IC device
  • Two USB 'A' type socket to interface with USB peripheral devices
  • UART, parallel FIFO with and SPI interfaces can be programmed to a choice of available I/O pins
  • Single 5V supply input from DIL connectors or 5V supplied via USB VBUS slave interface or debugger
  • Auxiliary 3.3 V / 200mA power output to external logic
  • All VNC2 signals available on 0.8" wide, 0.1" pitch DIL male connectors
  • Power and traffic indicator LED's
  • Debugger interface pin available on DIL pins or via 6way male header
  • Firmware upgrades via UART or debugger interface pin header
  • V2DIP2-64 is a Pb-free, RoHS complaint development module

Applications

Communications & Networking, Industrial, Portable Devices, Medical, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Host Interface

:
-

:
VNC2-64Q

:
SPI, UART

:
-

:
5V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.