You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB-COM232-PLUS2 - 

Adapter Board, FTDI Chip, USB to Dual Channel RS232

USB-COM232-PLUS2 - Adapter Board, FTDI Chip, USB to Dual Channel RS232

The actual product may differ from image shown

Manufacturer:
FTDI FTDI
Manufacturer Part No:
USB-COM232-PLUS2
Newark Part No.:
76R0534
Technical Datasheet:
USB-COM232-PLUS2   Datasheet
See all Technical Docs

Product Overview

The USB-COM232-PLUS2 module is a USB to dual channel RS232 communications module. The module is based on the FTDI FT2232H (USB 2.0 Hi-Speed device) and includes level shifters to support full RS232 level signalling. Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB miniB device connector for connection to an upstream host or hub port. RS232-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS232-level data rate is 1Mbps. The USB-COM232-PLUS2 module requires USB device drivers, which are used to make the USB-COM232-PLUS2 appear as two Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM232-PLUS2 to a legacy RS232 peripheral device.
  • Adds two RS-232 serial ports by connecting to USB
  • Easy plug & play installation and RS-232 device connection
  • Provide USB2.0 Hi-Speed(480Mbps) interface and works with USB 1.1 & 2.0 Host and Hub ports
  • Industry Standard FTDI chip set & device drivers for maximum compatibility
  • Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
  • Installs as two standard Windows COM ports
  • Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
  • FIFO with 4K byte transmit buffer, 4K byte receive buffer
  • RS-232 data signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, RI, GND. Serial port speed up to 1Mbps
  • Powered by USB port. No external power adapter required

Applications

Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

Product Information


:
USB to Serial Port

:
RS232, USB

:
FT2232H

:
4.25V

:
5.25V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/19/20

$45.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $45.44
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $44.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.