You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UM245R - 

USB Interface, Industrial, Home Projects, FT245RL, USB, 3.3 V, 5.25 V

UM245R - USB Interface, Industrial, Home Projects, FT245RL, USB, 3.3 V, 5.25 V

The actual product may differ from image shown

Manufacturer:
FTDI FTDI
Manufacturer Part No:
UM245R
Newark Part No.:
93K1086
Technical Datasheet:
UM245R   Datasheet
See all Technical Docs

Product Overview

The UM245R module is a USB - Parallel FIFO interface (TTL) development module for the FT245R IC device. The compact module is designed to fit a 24 pin DIP socket which provides access to all FIFO interface and control pins (TXE#, RXF#, RD#, WR) on the FT245R device. The UM245R can be configured as either USB bus-powered or self-powered and also supports 5V or 3V level interface. Voltage levels set via onboard jumpers. The UM245R supports data transfers at up to 1 MegaByte per second. The UM245R plugs into a standard 24 pin 0.6in wide DIP socket.
  • Single chip USB to UART synchronous serial data transfer interface
  • Entire USB protocol handled on the chip – No USB-specific firmware programming required
  • Simple interface to MCU / PLD / FPGA logic with 4-wire handshake interface
  • Data transfer rate to 1 Megabyte / second - D2XX Direct Drivers
  • Data transfer rate to 300 kilobyte / second – VCP Drivers.
  • FTDI's royalty-free VCP,D2XX drivers eliminates requirement for USB driver developments.
  • FIFO with receive and transmit buffers for high data throughput
  • Integrated 1024bit internal EEPROM for storing USBVID, PID, serial num, product description strings
  • Device supplied pre-programmed with unique USB serial number
  • Support for bus powered, self powered and high-power bus powered USB configurations

Applications

Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

Product Information

:
Industrial, Home Projects
:
-
:
FT245RL
:
USB
:
3.3V
:
5.25V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1 in stock for same day shipping
$20.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $18.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.