You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MPXV7002DP

Pressure Sensor, Differential, 1 V/kPa, -2 kPa, 2 kPa, 4.75 V, 5.25 V

NXP MPXV7002DP
×
×

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
MPXV7002DP
Newark Part No.:
70K3587
Product Range
MPXV7002 Series
Technical Datasheet:
MPXV7002DP   Datasheet
See all Technical Docs

Product Range Selector (MPXV7002 Series)

See all from this product range

Product Overview

The MPXV7002DP is a dual port, integrated silicon pressure sensor in 8 pin SOIC package. This state of the art monolithic silicon pressure sensor is designed for wide range of applications. It is particularly suitable for those employing microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to applied pressure.
  • On-chip signal conditioned, temperature compensated and calibrated
  • 2.5% typical error over 10°C to 60°C with auto zero
  • 6.25% maximum error over 10°C to 60°C without auto zero
  • Temperature compensated over 10°C to 60°C
  • Patented silicon shear stress strain gauge
  • Differential configurations
  • Pressure range from -2KPa to 2KPa
  • Supply voltage range from 4.75VDC to 5.25VDC
  • Response time of 1ms

Applications

Sensing & Instrumentation, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential

:
1V/kPa

:
-2kPa

:
2kPa

:
4.75V

:
5.25V

:
SOP

:
8Pins

:
10°C

:
60°C

:
MPXV7002 Series

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$26.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $26.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $18.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $18.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $18.98
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $18.97
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $18.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --