You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FOX924B-10.000-T1

TCXO, 10 MHz, 2.5 ppm, SMD, 5mm x 3.2mm, HCMOS, 3.3 V, FOX924 Series

FOX924B-10.000-T1 - TCXO, 10 MHz, 2.5 ppm, SMD, 5mm x 3.2mm, HCMOS, 3.3 V, FOX924 Series

The actual product may differ from image shown

Manufacturer Part No:
FOX924B-10.000-T1
Newark Part No.:
58T7925
Product Range
FOX924 Series
Also Known As:
FT5HNBPK10.0
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10MHz

:
2.5ppm

:
SMD, 5mm x 3.2mm

:
HCMOS

:
3.3V

:
FOX924 Series

:
-30°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The FOX924B-10.000 is a 5 x 3.2mm 2.5ppm 3.3V ultra miniature surface-mount temperature controlled Crystal Oscillator with HCMOS output.
  • 15pF Output load
  • 5ms Maximum start-up time

Applications

Clock & Timing

Also Known As

FT5HNBPK10.0

Alternatives for FOX924B-10.000-T1

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

FOX ELECTRONICS

TCXO, 10 MHz, 2.5 ppm, SMD, 5mm x 3.2mm, HCMOS, 3.3 V, FOX924 Series

     

Each (Supplied on Cut Tape)

1+ $4.67   10+ $4.46   25+ $4.24   50+ $4.03   100+ $3.80   250+ $3.60   500+ $3.43   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/28/20

$1.43

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $1.43
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ $1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ $1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $1.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.