You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FFMB - 

Blanket, Removals, Heavy Duty, 72 " x 80 ", Black / Orange

FFMB - Blanket, Removals, Heavy Duty, 72 " x 80 ", Black / Orange

The actual product may differ from image shown

Manufacturer Part No:
FFMB
Newark Part No.:
04X3586
Technical Datasheet:
FFMB   Datasheet
See all Technical Docs

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Premium quality moving blanket made of woven construction on one side for heavy duty use and non-woven on the other for protecting delicate items. Protect furniture, appliances and other large objects during moves or while in storage.
  • Individually packaged
  • Color: Black on woven side, orange on non-woven side
  • Dimensions: 72" x 80"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3 in stock for same day shipping
$12.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.