You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-922/KIT CAL DU

Anemometer, Calibrated w/D & U, 1m/s to 80m/s, 0 °C, 50 °C, 0% to 90%, 175 mm

FLUKE FLUKE-922/KIT CAL DU
×

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-922/KIT CAL DU
Newark Part No.:
12AC4585
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1m/s to 80m/s

:
-

:
0°C

:
50°C

:
0% to 90%

:
175mm

:
77.5mm

:
41.9mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-922/KIT CAL DU is a calibrated with data and uncertainties kit combines air pressure, air flow and air velocity measurements in a single rugged airflow meter with 99 point data storage capacity. This analyze airflow easily, today’s HVAC technicians want a simple solution for diagnosing ventilation issues. Differential pressure measurements only tell part of the story. Technicians also want to measure air velocity and flow without having to resort to expensive, difficult to use, specialist tools. The Fluke 922 makes airflow measurements easy by combining three tools, differential pressure, airflow and velocity into a single, rugged meter. It is used to measure pressure drops across key HVAC equipment to drive peak performance and extend equipment life, match ventilation to occupant loads, monitor indoor vs. outdoor pressure relationships and manage the building envelope, promote indoor comfort and quality and perform duct traversals for accurate airflow readings.
  • Powerful meter provides differential and static pressure, air velocity and flow readings
  • Easy to use without sacrificing performance & bright, backlit display for clear viewing
  • User defined duct shape and size for maximum airflow accuracy, resolution down to 0.001 in H2O
  • Min/max/average/hold functions for easy data analysis, auto power off saves battery life
  • IP40 rating, meets requirements for EN61326-1, MIL-PREF-28800F, Class 3 standards
  • Operating temperature range from 0°C to +50°C
  • 10PSI max pressure at each port
  • 2000m operating altitude, 12000m storage altitude
  • 0% to 90%, non-condensing RH & four AA batteries
  • Battery life of 375hours without backlight, 80 hours with backlight

Applications

Test & Measurement

Contents

Fluke 922 airflow meter, 12inch pitot tube, Two rubber hoses, TPak magnetic strip, 9" TPak strap, TPak latch tab, 1.5V alkaline four AA batteries, Users manual, Hard carrying case.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Supplier Direct Ship

With you in 2-3 business days

Non-Cancelable / Non Returnable

$1,158.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,158.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --