You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-88-5/A CAL

Automotive Digital Multimeter Kit, 80 Series, 20000 Count, Average, Auto, Manual Range, 4.5 Digit

FLUKE FLUKE-88-5/A CAL
×

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-88-5/A CAL
Newark Part No.:
12AC7447
Product Range
80 Series
Technical Datasheet:
FLUKE-88-5/A CAL   Datasheet
See all Technical Docs

Product Range Selector (80 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature

:
4.5

:
Average

:
20000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
50Mohm

:
Lifetime Warranty

:
80 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-88-5/A CAL is an automotive multimeter combo kit. The Fluke 88V has improved measurement functions, troubleshooting features and accuracy to solve more problems on conventional and hybrid vehicles. The Fluke 88V operates very similar to the classic Fluke 88, but with more problem solving power, safety, convenience and impact protection. It has features for maximum productivity such as built-in thermometer conveniently allows to take temperature readings without having to carry a separate instrument, magnetic hanger (included with kit) for easy set-up and viewing while freeing users hands for other tasks, peak min/max to capture intermittent events as short as 250 micro seconds and large digit display with bright, two-level backlight makes the Fluke 88V significantly easier to read than the old Fluke 88.
  • Calibrated automotive multimeter combo kit
  • Maximum AC/DC, 1000V voltage, 0.01mV/0.01mV resolution, ±(0.5%+2) /±(0.1%+1) accuracy
  • Maximum AC/DC, 10A amps, 0.001mA/0.001mA resolution, ±(1.2%+2)/±(0.4%+2) accuracy
  • Measure resistance up to 50Mohm maximum with ±(0.4%+1) accuracy and 0.1ohm resolution
  • Measure capacitance up to 9,999µF maximum with ±(1%+2) accuracy and 0.01nF maximum resolution
  • Measures frequency up to 200KHz maximum with ±(0.005%+1) accuracy and 0.01Hz maximum resolution
  • Measures up to 99.9% maximum duty cycle within 2% per KHz +0.1% accuracy & 0.1% resolution
  • Operating temperature range from -20°C to +55°C
  • Measures 60.00nS maximum conductance, with ±(1.0%+10) accuracy & 0.01nS resolution
  • Size of 5.2cm x 9.8cm x 20.1cm (2.06” x 3.86” x 7.93”), weight of 624g (22oz)

Applications

Test & Measurement

Contents

FLUKE-88-5/A automotive kit, 88V multimeter, TL224 silicone test leads, AC285 long reach alligator clips, TP220 test probes, RPM 80 inductive RPM pick-up, Magnet and strap, 80BK temperature probe, Two automotive backprobe pins, Insulation piercing probe, C800 durable carrying case, Holster, 9V battery (installed), Getting started manual and CD with detailed manual.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Supplier Direct Ship

With you in 2-3 business days

Non-Cancelable / Non Returnable

$808.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $808.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --