You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-810 CAL D

Vibration Meter, Calibrated w/Data, 100mV/g, 2Hz to 20kHz, 2.5kHz to 50kHz, 7.31 mm, 10.52 mm

FLUKE FLUKE-810 CAL D
×

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-810 CAL D
Newark Part No.:
12AC4581
Technical Datasheet:
FLUKE-810 CAL D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100mV/g

:
2Hz to 20kHz

:
2.5kHz to 50kHz

:
7.31mm

:
10.52mm

:
2.76mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-810 CAL D is an automatic ranging calibrated with data vibration tester. This is the most advanced troubleshooting tool for mechanical maintenance teams who need an answer now. The unique diagnostic technology helps quickly identify and prioritize mechanical problems, putting the expertise of a vibration analyst in your hands. It features a control unplanned downtime, prevent recurring problems, set repair priorities and manage your resources with an entirely new approach to vibration testing, fault severity scale with four severity levels helps you prioritize maintenance work, repair recommendations advise technicians on corrective action, detailed diagnostic reports and spectral diagrams help confirm data quality and narrow down the root cause of failures on-board context sensitive help provides real-time tips and guidance to new users, flexible machine speed configurations gives the ability to test a broad range of assets including belt drives, gear boxes and bevel gears.
  • Self-test ensures optimal performance and more time on job, hanning spectral windows, 100dB SNR
  • Laser tachometer for accurate machine running speed, 4-ch, 24bit ADC, 100 to 240Vac input voltage
  • Tri-axial accelerometer, 200rpm to 12000rpm machine rotational speed, 50/60Hz input frequency
  • Viewer PC Software expands data storage and tracking capacity, 2Hz to 20KHz usable bandwidth
  • Unbalance, looseness, misalignment and bearing failures standard faults, 128dB dynamic range
  • SD micro memory card, 2GB internal + user accessible slot for additional storage non-volatile memory
  • ¼ VGA, 320 x 240 colour (5.7" diagonal) TFT LCD with LED backlight display, WinCE 6.0 Core OS
  • 4 pin M12, BNC, mini DIN 6 pin and mini ‘B’ USB (2.0) input/output connector
  • Lithium-ion, 14.8V, 2.55 Ah battery, dimension of 18.56cm x 7cm x 26.72cm (H x D x W), 1.9Kg weight
  • 3/8hr of charging/discharge time, 50/60Hz input frequency & 100 to 240Vac input voltage (AC adapter)

Applications

Test & Measurement

Contents

Vibration tester, Tri-axial accelerometer, Magnet mount, Mounting pad kit with adhesive, Accelerometer quick-disconnect cable, Laser tachometer and storage pouch, Smart battery pack with cable and adapters, Shoulder strap and adjustable hand strap, Viewer PC software, Mini USB to USB cable, Started guide, Illustrated quick reference guide, Users manual CD-ROM, Carrying case.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$10,656.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10,656.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --