You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-805-FC CAL

Vibration Meter, Calibrated, 100mV/g, 10Hz to 1kHz, 20kHz, 9.49 mm, 2.8 mm, 2.28 mm

FLUKE FLUKE-805-FC CAL

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-805-FC CAL
Newark Part No.:
12AC7432
Technical Datasheet:
FLUKE-805-FC CAL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100mV/g

:
10Hz to 1kHz

:
20kHz

:
9.49mm

:
2.8mm

:
2.28mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE-805-FC CAL is a vibration meter compatible with Fluke Connect mobile app. A Fluke meter that eliminates the confusion of vibration screening and provides reliable measurements one can trust to make critical go or no-go maintenance decisions. The Fluke 805 FC vibration meter is the most reliable vibration screening device available for frontline mechanical troubleshooting teams that need repeatable, severity-scaled readings of overall vibration and bearing condition. It features overall vibration measurement (10Hz to 1000Hz) for acceleration, velocity and displacement units of measurement for a wide variety of machines, crest factor + technology provides reliable bearing assessment using direct sensor tip measurements between 4000Hz and 20000Hz, compare vibration levels with ISO-10816 severity scales and store results to the Fluke Connect Cloud, coloured lighting system (green, red) & on-screen comments indicate how much pressure needs to be applied to take measurements.
  • Calibrated vibration meter with 0.40Kg weight
  • Innovative sensor design minimizes measurement variations caused by device angle or contact pressure
  • Consistent data quality at both low and high frequency ranges, exportable data via USB
  • Four level severity scale assesses urgency of problems for overall vibration and bearing condition
  • Trending in Microsoft excel using pre-built templates
  • Temperature measurement with spot IR sensor increases diagnostic capabilities, IP54 rating
  • On-board memory holds, saves up to 3500 measurements, external accelerometer support (hard location)
  • Flashlight for viewing measurement locations in dark areas, -20°C to 50°C operating temperature
  • Large screen with high resolution for easy navigation and viewing, AA (2) lithium iron disulfide
  • Dimension of 24.1cm x 7.1cm x 5.8cm, USB mini-B 7-pin, external sensor jack (SMB connector)

Applications

Test & Measurement

Contents

Fluke-805 FC vibration meter, USB cable, Storage case, Belt holster, Quick reference guide, CD-ROM (includes MS Excel template and documentation), Two (2) AA batteries.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Supplier Direct Ship

With you in 2-3 business days

Non-Cancelable / Non Returnable

$2,221.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,221.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --